
3-circuit, 3-position male header connector for PCB mounting. Features a 3.96mm pitch and vertical orientation with a PC tail terminal. Contact finish is tin with a brass, tin material composition and a 2.37mm contact post length. Rated for 7A current and 250V voltage, with a UL94 V-2 flammability rating and low halogen insulation.
Checking distributor stock and pricing after the page loads.
Molex 171813-0003 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Mating Length | 11.38mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 2.37mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Length | 2.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2700 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 171813 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
