
Vertical PCB mount header connector, featuring 7 male pin contacts with a 3.96mm pitch. Contacts are brass with tin plating, offering a 7A current rating and 250V voltage rating. The nylon insulation is black, UL94 V-2 flammability rated, and low halogen. Operating temperature range is -40°C to 105°C.
Molex 171813-0007 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.38mm |
| Contact Plating | Tin |
| Contact Post Length | 2.37mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171813-0007 to view detailed technical specifications.
No datasheet is available for this part.