
Vertical PCB mount header connector featuring 9 male pin contacts with a 3.96mm pitch. Contacts are brass with tin plating and a mating length of 11.38mm. Rated for 7A and 250V, this connector operates between -40°C and 105°C. The black nylon insulation is UL94 V-2 rated, low halogen, and glow wire compliant.
Checking distributor stock and pricing after the page loads.
Molex 171813-0009 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.38mm |
| Contact Plating | Tin |
| Contact Post Length | 2.37mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 675 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.