
Vertical header with 12 circuits and 12 positions, featuring a 3.96mm pitch. This male pin connector offers a 7A current rating and 250V voltage rating, with brass contacts plated in tin. Designed for through-hole mounting and vertical orientation, it operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. The connector is low halogen, glow wire compliant, RoHS compliant, and terminates via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 171813-0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 171813-0012 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.448inch |
| Contact Plating | Tin |
| Contact Post Length | 2.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171813-0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.