Vertical male pin header with 3 circuits and a 3.96mm pitch. Features brass contacts with 15µm gold plating for mating, a 7A current rating, and a 250V voltage rating. Nylon insulation in black, rated UL94 V-2, and compliant with glow wire standards. Through-hole mounting with solder termination, operating from -40°C to 105°C.
Molex 171813-1003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.38mm |
| Contact Plating | Gold |
| Contact Post Length | 2.37mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2700 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 171813-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.