Vertical male pin header with 5 circuits and 5 positions, featuring a 3.96mm pitch and 15µm gold plating on brass contacts. This connector offers a 7A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. Designed for through-hole mounting and solder termination, it is UL94 V-2 flammability rated, glow wire compliant, and low halogen.
Checking distributor stock and pricing after the page loads.
Molex 171813-1005 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.448inch |
| Contact Plating | Gold |
| Contact Post Length | 2.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.