4-position, 1-row shrouded header with 3.96mm pitch for wire-to-board applications. Features male pin contacts made of brass with tin plating, offering a 7A current rating and 250V voltage rating. Black, UL94 V-2 rated housing ensures durability and safety. Designed for through-hole mounting with a vertical orientation and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Molex 1718130004 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.448inch |
| Contact Plating | Tin, Matte |
| Contact Post Length | 2.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.01mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KK® 171813 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.