
Vertical shrouded header for wire-to-board applications, featuring 10 positions and 10 circuits with a 3.96mm pitch. This male pin connector offers a 7A current rating and 250V voltage rating, with brass contacts plated in tin and a mating length of 0.448 inches. Designed for through-hole mounting with solder termination, it operates within a -40°C to 105°C temperature range and meets UL94 V-2 flammability standards. The black, low halogen component is RoHS compliant and glow wire compliant.
Molex 1718130010 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.448inch |
| Contact Plating | Tin |
| Contact Post Length | 2.37mm |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 171813 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1718130010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.