
Vertical wire-to-board header with 2.54mm pitch and 12 circuits. Features male pin contacts made of brass with tin plating, offering a 4A current rating and 250V voltage rating. The nylon insulation is black, UL94 V-2 flammability rated, and low halogen. Designed for through-hole mounting with a solder termination, operating between -40°C and 105°C. Includes friction lock for secure mating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 171856-0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.44mm |
| Contact Plating | Tin |
| Contact Post Length | 2.34mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 171856 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.048608oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 171856-0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.