
2-position, 1-row vertical shrouded header for wire-to-board applications. Features 2.54mm pitch, brass male contacts with gold plating, and a 4A current rating. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. UL94 V-2 flammability rating, low halogen, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.293inch |
| Contact Plating | Gold |
| Contact Post Length | 2.34mm |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.007549oz |
| RoHS | Compliant |