The Molex 1718564002 is a wire-to-board header with a HDR gender and 2 contacts. It features a termination method of solder and a maximum operating temperature range of -40°C to 105°C. The header has a straight body orientation and a maximum voltage rating of 500V. It is designed for through-hole mounting and has a maximum current rating of 4A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 10.61mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |