Right-angle header with 11 circuits and a 2.54mm pitch, featuring male pin contacts made of brass with 15µm gold plating. This component offers a 4A current rating and a 250V voltage rating, with a maximum operating temperature of 105°C. Designed for through-hole mounting and solder termination, it is UL94 V-2 flammability rated and glow wire compliant.
Checking distributor stock and pricing after the page loads.
Molex 171857-1011 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.265inch |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | KK® 171857 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
