42-position SCSI connector with right-angle, surface-mount design. Features a 0.5mm terminal pitch and solder termination for 42 terminals. Rated for 0.5A per contact and 30VDC/30VAC, operating between -40°C and 80°C. This single-port connector offers reliable SCSI connectivity.
Molex 1719820142 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 42 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 42 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.