
Female connector accessory for POWER applications, featuring a straight, unshielded orientation and crimp termination. Designed for 14-16 AWG wire, it offers a 23A current rating and 600V voltage rating. Constructed with copper alloy contacts plated in gold, tin, matte, and nickel, it operates within a temperature range of -40°C to 105°C. This low halogen component is RoHS compliant and supplied on tape and reel.
Molex 172063-0311 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Matte, Nickel |
| Contact Type | Female |
| Current Rating | 23A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 18.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4250 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.38m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mega-Fit |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 172063-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
