
Right-angle male pin header connector with 10 positions across 2 rows, featuring a 5.7mm pitch and 0.224-inch row spacing. This through-hole mount component is rated for 23A and 600V, with copper alloy contacts plated in nickel and gold. Operating within a -40°C to 105°C range, it boasts UL94V-0 flammability and is RoHS compliant.
Sign in to ask questions about the Molex 172064-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 172064-0010 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 3.6mm |
| Contact Type | Male Pin |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.224inch |
| Series | Mega-Fit® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 172064-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
