
Vertical header assembly with 10 circuits and 10 male pin contacts. Features copper alloy contacts with nickel and gold plating, a 5.7mm pitch, and 3.73mm contact post length. Rated for 23A current and 600V voltage, operating between -40°C and 105°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and low halogen content.
Molex 172065-0010 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 3.73mm |
| Contact Type | Male Pin |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 5.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.224inch |
| Series | Mega-Fit® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 172065-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.