
6-position, 2-row wire-to-board header with a 5.7mm pitch and vertical, top-entry orientation. Features male pin contacts with gold mating finish, copper alloy material, and nickel/gold plating. Rated for 23A current and 600V voltage, with a maximum operating temperature of 105°C. Constructed with a black polymer insulation material, UL94 V-0 flammability rating, and low halogen content. Through-hole mounting with solder termination.
Molex 1720650006 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 3.73mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 23A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 5.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | Mega-Fit |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1720650006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
