Conn Card Edge SKT 98 POS 0.8mm Press Fit RA Thru-Hole EdgeLine® Tray
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | EdgeLine® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |