Molex 172159-0608 technical specifications.
| Color | White |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Length | 42.11mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EDGEMATE 172159 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 172159-0608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.