
This female signal contact features a bronze contact material with a tin plating, rated for 7A of current. It has a length of 13.69mm and is designed for crimp termination on 20AWG wire. The contact is unshielded and suitable for operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 172160-1803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 13.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Plating Thickness | 2.54m |
| Reach SVHC Compliant | Unknown |
| Series | EdgeMate172160 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 172160-1803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.