This female signal contact is designed for cable mount applications, with a current rating of 5A and a wire/cable gauge of 20AWG. It features a crimp termination and is plated with tin to a thickness of 2.54m. The contact material is brass and is halogen free with low halogen content. The contact is available in a straight orientation and is packaged on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 172160-1806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 13.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Plating Thickness | 2.54m |
| Reach SVHC Compliant | Unknown |
| Series | EdgeMate172160 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 172160-1806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.