Power contact, female gender, designed for cable mounting with a straight body orientation. Features a crimp termination method suitable for 16-18 AWG wire. Delivers a maximum current rating of 12 A and operates within a temperature range of -40 °C to 120 °C. Part of the Ultra-Fit™ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1722536011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Power |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Tradename | Ultra-Fit™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1722536011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.