Rectangular Power Connector, 4 Contact(s), Female,
Molex 172258-3104 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.