Molex 172258-3114 technical specifications.
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 172258-3114 to view detailed technical specifications.
No datasheet is available for this part.