Hood 70° 4 Shell Size Nickel Polycarbonate/Acrylonitrile Butadiene Styrene
Molex 1727040177 technical specifications.
| Angular Function | 70° |
| Shell Size | 4 |
| Body Plating | Nickel |
| Body Material | Polycarbonate/Acrylonitrile Butadiene Styrene |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.