Contact M Solder Cup ST Cable Mount 8-12AWG Bag
Molex 1727040187 technical specifications.
| Contact Type | Machined Power |
| Gender | M |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.