
LED Lighting Mounting Accessories CITIZEN CLL020 ONE PIECE HOLDER
Checking distributor stock and pricing after the page loads.
| Height | 4.05mm |
| Lead Free | Lead Free |
| Length | 34.85mm |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.095945oz |
| Width | 26mm |
| RoHS | Compliant |
