Molex 180416-0104 technical specifications.
| Height | 4.05mm |
| Lead Free | Lead Free |
| Length | 46.25mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Weight | 0.112171oz |
| Width | 33.78mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180416-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.