
Single-position, straight power receptacle with a 12A current rating and 600V operating voltage. Features a natural colored housing, male contact gender, and crimp termination. Designed for free-hanging, cable mounting with a 6.71mm pitch and a 1-position configuration. Operating temperature range from -40°C to 105°C, UL94 V-2 flammability rating, and low halogen content.
Sign in to ask questions about the Molex 19-09-1019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-1019 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 6.71mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
