
3-way, straight, positive latching connector housing for free-hanging or cable mounting. Features a 6.7mm pitch and 11A current rating, with a maximum operating temperature of 105°C. Constructed from UL94 V-2 rated, natural colored, low halogen material. Compliant with RoHS and lead-free standards, this connector accepts male or female contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19-09-1039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 300um |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.01mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Weight | 0.101765oz |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
