
6-position, 2-row receptacle connector with a 6.7mm pitch, designed for free hanging or cable mounting. Features male or female crimp termination contacts and a 9A current rating. Constructed with a natural colored Nylon/Polyamide body, it operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards. This low halogen component is RoHS compliant.
Sign in to ask questions about the Molex 19-09-1066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-1066 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.