
Rectangular power connector featuring 9 contacts, with male and female contact genders and a straight orientation. This receptacle offers a 9A current rating, a 600V AC maximum voltage rating, and a 600.6kV DC maximum voltage rating. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and utilizes crimp termination. Approvals include UL, CSA, and TUV, with a UL94 V-2 flammability rating and low halogen content.
Sign in to ask questions about the Molex 19-09-1099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-1099 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 830um |
| Housing Color | Natural |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
