Molex 19-09-1152 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1991 |
| Termination | Crimp |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.