
Single-position, straight orientation plug connector with male contacts, designed for panel mounting via snap-in feature. This component offers a 12A current rating and a 600V voltage rating, operating within a temperature range of -40°C to 105°C. Featuring crimp termination and a natural color, it is lead-free, RoHS compliant, and has a UL94 V-2 flammability rating.
Sign in to ask questions about the Molex 19-09-2018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-2018 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.71mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
