
2-position, 1-row male pin and socket connector with a 6.7mm pitch. Features a 12A current rating, operating temperature range of -40°C to 105°C, and UL94 V-2 flammability rating. Designed for cable and surface mount applications with crimp termination. Housing color is natural.
Molex 19-09-2026 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 12A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 13.2mm |
| Housing Color | Natural |
| Length | 14.9mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
