
2-position, 1-row power connector plug with positive latching. Features male contacts, straight orientation, and crimp termination. Rated for 12A current and operates between -40°C and 105°C. Housing is natural colored, UL94 V-2 flammability rated, and low halogen. Mounts via panel or snap-in. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19-09-2028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
