
3-way, straight, male connector housing with a positive latch and 6.3mm pitch. Features a 12A current rating, 600.6kV DC voltage rating, and operates between -40°C and 105°C. This UL94 V-2 flammability rated component is free hanging, cable, or panel mountable, with crimp termination. It is RoHS compliant and low halogen.
Molex 19-09-2032 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1991 |
| Termination | Crimp |
| Width | 10.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.