Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19-09-2035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Socket |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 6.7mm |
| Series | 3191 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.