3-position, 1-row, straight pin and socket connector for cable mounting. Features a 6.7mm pitch and crimp termination. Rated for 11A current, operating temperature range of -40°C to 105°C, and UL94 V-2 flammability. Housing is natural colored, low halogen, and RoHS compliant.
Molex 19-09-2036 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 11A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.26mm |
| Housing Color | Natural |
| Length | 21.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.