
3-position, 1-row rectangular power connector with male contacts, designed for free hanging, panel, cable, or surface mount applications. Features a 6.7mm pitch and 11A current rating, operating within a -40°C to 105°C temperature range. Constructed with a natural colored, low halogen housing, this straight orientation connector supports crimp termination and boasts UL, CSA, and TUV approvals. Rated for 600V AC and 600.6kV DC, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19-09-2039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.26mm |
| Housing Color | Natural |
| Length | 21.59mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Panel, Cable, Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
