This 4-position power connector is rated for 9A and operates within a temperature range of -40°C to 105°C. It meets UL94 V-2 flammability standards and has low halogen content. The connector is available in a bulk packaging configuration with a 6.7mm pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |