Molex 19-09-2049 technical specifications.
| Depth | 29.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 27.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| Series | STANDARD .093" |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.