
6-position, 2-row straight plug connector featuring male contacts with a 6.3mm pitch and 0.248-inch row spacing. Rated for 9A current and operating temperatures from -40°C to 105°C, this natural colored component offers panel, snap-in, and cable mounting options. Termination is via crimp, and the connector is UL94 V-2 flammability rated, low halogen, and RoHS compliant.
Molex 19-09-2061 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.248inch |
| Series | 1991 |
| Termination | Crimp |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.