Checking distributor stock and pricing after the page loads.
Molex 19-09-2061-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 6.3mm |
| RoHS | Compliant |
No datasheet is available for this part.