
Rectangular power connector featuring 6 positions and 6 contacts, with a 2-row configuration and 6.7mm pitch. This male plug offers straight orientation and accepts crimp terminals for both male and female contacts. Rated for 9A current and 600V voltage, it operates within a temperature range of -40°C to 105°C. Mounting options include panel, snap-in, and cable, with a UL94 V-2 flammability rating.
Molex 19-09-2067 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
