
6-position, 2-row male plug connector with a 6.7mm pitch, designed for straight, free-hanging or cable mounting. Features a 9A current rating, 12A max current rating, and a maximum voltage rating of 600V AC and 600.6kV DC. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating. This RoHS compliant component utilizes crimp termination and is available in natural housing color.
Molex 19-09-2069 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 19.96mm |
| Housing Color | Natural |
| Length | 21.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.