
9-position, 3-row straight plug connector with a 6.7mm pitch, designed for power applications. Features male contacts with a 12A maximum current rating and 8A current rating, operating at up to 600V. Constructed with a natural colored housing, it offers free hanging and surface mount options with crimp termination. Approvals include UL, CSA, and TUV, with a UL94 V-2 flammability rating.
Sign in to ask questions about the Molex 19-09-2099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-2099 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 8A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 26.7mm |
| Housing Color | Natural |
| Length | 21.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
