
12-position, straight male plug connector featuring a 6.7mm pitch and 3 rows. Constructed with Nylon/Polyamide body material in a natural color, it supports male or female contact types and offers a 7A current rating. Designed for free hanging or cable mounting with crimp termination, this connector operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated.
Molex 19-09-2129 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.