
15-position, 3-row straight panel mount plug connector with a 6.3mm pitch. Features female contact gender and male housing gender, supporting male or female contact types. Offers a 7.5A current rating and UL94 V-2 flammability rating. Constructed with low halogen and lead-free materials, this RoHS compliant connector is designed for crimp termination.
Sign in to ask questions about the Molex 19-09-2153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19-09-2153 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 7.5A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 35.3mm |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.248inch |
| Series | 1991 |
| Termination | Crimp |
| Width | 25.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
