
Male, straight, insulated TAB terminal for 0.8mm² wire gauge (22-18 AWG). Features brass body and contact material with chromate and zinc plating. Nylon insulation provides a 300V voltage rating and a maximum operating temperature of 105°C. UL94 V-2 flammability rating. Supplied in tape and reel packaging.
Molex 19001-0005 technical specifications.
| Body Material | Brass |
| Body Plating | Chromate |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Zinc |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 19001 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.